Phoenix Contact Torx Screwdriver, TX25 Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 135-378
- Mfr. Part No.:
- 1200152
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 135-378
- Mfr. Part No.:
- 1200152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | TX25 | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Grip Style | 2-Component Ergonomic Handle | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size TX25 | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Grip Style 2-Component Ergonomic Handle | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a reliable tool for Torx fastenings. With a blade width of 25mm and a blade height of 100mm, this screwdriver is designed for precision. The two-component handle ensures a comfortable grip, making it suitable for various applications. The screwdriver is approved for use in different industries, guaranteeing high-quality performance and durability.
Ergonomic handle for comfortable use
Blade dimensions for precise work
Industry-approved for various applications
Durable construction for extended performance
Reliable quality for professional tasks
Related links
- Phoenix Contact Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 205mm Overall
- Wera Standard Screwdriver 100 mm Blade, 260mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade, 178mm Overall
- Phoenix Contact Torx Screwdriver 115 mm Blade, 220mm Overall
- Phoenix Contact Torx Screwdriver 60 mm Blade, 141mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade, 161mm Overall
