Bahco Screwdriver, 50 mm Blade, 175mm Overall
- RS Stock No.:
- 163-737
- Mfr. Part No.:
- NS300-3-50
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 163-737
- Mfr. Part No.:
- NS300-3-50
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 400μm | |
| Blade Length | 50mm | |
| Tip Width | 3 mm | |
| Overall Length | 175mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 400μm | ||
Blade Length 50mm | ||
Tip Width 3 mm | ||
Overall Length 175mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.4 mm x 3 mm x 50 mm
The Bahco Tools Non-sparking slotted screwdriver is expertly crafted from aluminium bronze, specifically designed for tasks in potentially explosive environments. The screwdrivers innovative development aligns with the rigorous standards of ISO 2380, ensuring both reliability and safety. With its exceptional precision, it is tailored for slotted head screws, delivering unparalleled performance where traditional steel tools might pose a risk of sparking.
Ergonomic handle provides superior comfort for extended use
Antistatic plastic used in the handle to ensure user safety
Lightweight design allows for easy handling and manoeuvrability
Related links
- Bahco Screwdriver 175mm Overall
- Bahco Screwdriver 137mm Overall
- Bahco Screwdriver 170mm Overall
- Bahco Screwdriver 200mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
