Bahco Screwdriver, 50 mm Blade, 175mm Overall
- RS Stock No.:
- 163-739
- Mfr. Part No.:
- NS300-4.5-50
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€32.43
(exc. VAT)
€39.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.43 |
*price indicative
- RS Stock No.:
- 163-739
- Mfr. Part No.:
- NS300-4.5-50
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 500μm | |
| Tip Width | 4.5 mm | |
| Blade Length | 50mm | |
| Overall Length | 175mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 500μm | ||
Tip Width 4.5 mm | ||
Blade Length 50mm | ||
Overall Length 175mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.5 mm x 4.5 mm x 50 mm
The Bahco Tools Non-sparking slotted screwdriver is expertly crafted from aluminium bronze, making it the ideal tool for environments where traditional steel tools pose a risk of ignition. Developed in accordance with ISO 2380, this screwdriver exemplifies safety and precision for those working with slotted head screws in potentially explosive settings.
Ergonomic handle enhances user comfort during prolonged use
Antistatic plastics reduce the risk of static discharge
Lightweight design ensures ease of handling and precision
Related links
- Bahco Screwdriver 175mm Overall
- Bahco Screwdriver 137mm Overall
- Bahco Screwdriver 170mm Overall
- Bahco Screwdriver 220mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
