Bahco Screwdriver, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 164-552
- Mfr. Part No.:
- NS300-6-100
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€44.24
(exc. VAT)
€54.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.24 |
*price indicative
- RS Stock No.:
- 164-552
- Mfr. Part No.:
- NS300-6-100
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 800μm | |
| Blade Length | 100mm | |
| Tip Width | 6 mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 800μm | ||
Blade Length 100mm | ||
Tip Width 6 mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.8 mm x 6 mm x 100 mm
The Bahco Tools Non-sparking slotted screwdriver expertly fuses functionality with safety, designed specifically for use in potentially explosive environments. Its construction from aluminium bronze ensures that users can work with confidence, eliminating the risk of ignition from traditional steel tools. The screwdriver's slotted head makes it an ideal choice for various applications, delivering precision and reliability.
Slotted head design accommodates a variety of screw types
Designed according to ISO 2380 for quality assurance
Lightweight design allows for easy handling without compromise on performance
