Facom Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 235-8387
- Mfr. Part No.:
- ATF6.5X150ST
- Manufacturer:
- Facom
Subtotal (1 unit)*
€15.20
(exc. VAT)
€18.70
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.20 |
*price indicative
- RS Stock No.:
- 235-8387
- Mfr. Part No.:
- ATF6.5X150ST
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATF.ST series protwist screwdrivers for slotted head screws has high corrosion resistance of stainless steel tools ensures a longer lifetime in environments prone to rust.
The stainless steel blade is used in top range food cutlery, surgical tools, brake discs
Bi material grip resists to impacts, abrasion, and chemicals
