Bahco Screwdriver, 300 mm Blade, 420mm Overall
- RS Stock No.:
- 163-953
- Mfr. Part No.:
- NS300-10-300
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€119.34
(exc. VAT)
€146.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.34 |
*price indicative
- RS Stock No.:
- 163-953
- Mfr. Part No.:
- NS300-10-300
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.8mm | |
| Tip Width | 10 mm | |
| Blade Length | 300mm | |
| Overall Length | 420mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.8mm | ||
Tip Width 10 mm | ||
Blade Length 300mm | ||
Overall Length 420mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Non-Sparking No | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 1.8 mm x 10 mm x 300 mm
The Bahco Tools Non-sparking slotted screwdriver is designed for those working in environments where safety is paramount. Crafted from aluminium bronze, this tool caters specifically to tasks that might present explosive risks, making it an essential addition to any toolkit used in sensitive areas.
Produced in accordance with ISO 2380 standards for assured quality
Non-sparking attributes promote safety in hazardous settings
Ideal for professionals who require reliable performance in critical situations
Related links
- Bahco Screwdriver 420mm Overall
- Facom Screwdriver 420mm Overall
- RS PRO Slotted Speciality Tip Screwdriver 300 mm Blade, 420mm Overall
- Facom Screwdriver 420mm Overall
- Bahco Screwdriver 300 mm Blade, 320mm Overall
- Bahco Screwdriver 300 mm Blade, 320mm Overall
- Bahco Screwdriver 320mm Overall
- Bahco Screwdriver 370mm Overall
