Bahco Screwdriver, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 164-245
- Mfr. Part No.:
- NS301-4-100
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€38.78
(exc. VAT)
€47.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.78 |
*price indicative
- RS Stock No.:
- 164-245
- Mfr. Part No.:
- NS301-4-100
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 100mm | |
| Tip Width | 4 mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 100mm | ||
Tip Width 4 mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 0.8 mm x 4 mm x 100 mm
The Bahco Tools Precision-engineered screwdriver designed for professionals working in potentially explosive environments. Crafted from aluminium bronze, this Non-sparking tool ensures safety without compromising on performance.
Lightweight construction aids in prolonged use without fatigue
Antistatic plastics in the handle prevent static discharge
Tailored for slotted screw
Developed specifically for the demands of professional users
