Bahco Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 164-405
- Mfr. Part No.:
- NS301-8-150
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€69.51
(exc. VAT)
€85.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.51 |
*price indicative
- RS Stock No.:
- 164-405
- Mfr. Part No.:
- NS301-8-150
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Tip Width | 8 mm | |
| Overall Length | 270mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Tip Width 8 mm | ||
Overall Length 270mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 1.2 mm x 8 mm x 150 mm
The Bahco Tools Non-sparking electric screwdriver is expertly crafted for use in environments where the possibility of ignition exists. Designed with precision, this tool incorporates a flat tipped blade made from high-performance aluminium bronze.
Optimised for slotted head screws
Lightweight design ensures ease of handling while maintaining robustness
Crafted to meet stringent international standards for safety and quality
