CK Screwdriver, 150 mm Blade, 270mm Overall

Image representative of range

Subtotal (1 unit)*

€16.09

(exc. VAT)

€19.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.09

*price indicative

RS Stock No.:
796-235
Mfr. Part No.:
T49110-065
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

6.5mm

Blade Length

150mm

Tip Width

1.2 mm

Overall Length

270mm

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is a precision-engineered tool designed for optimal performance in driving screws. Its ergonomic features enhance user comfort while ensuring reliable control during use.

Tip type marking allows for easy identification

Ergonomically shaped dual component handle ensures increased comfort and safety

Long fine neck provides precise fingertip control

Ridges on the head improve grip for that final quarter turn

Injection moulded handle enhances the bond with the blade for durability

Chrome Vanadium steel blade offers exceptional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy