SAM Torx Screwdriver, 4 mm Tip, 80 mm Blade, 161.6mm Overall
- RS Stock No.:
- 209-476
- Mfr. Part No.:
- T-10X80-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 209-476
- Mfr. Part No.:
- T-10X80-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 4 mm | |
| Blade Length | 80mm | |
| Overall Length | 161.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 10664, ISO 9001, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 4 mm | ||
Blade Length 80mm | ||
Overall Length 161.6mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 10664, ISO 9001, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-10X80-FME
The SAM Outillage Torx S1 round blade screwdriver combines efficiency and style for a superior user experience. Featuring a chrome-plated blade and burnished tip, it ensures precision and durability in various tasks. The ergonomic bi-material handle provides a comfortable grip, making it ideal for extended use. The integrated anti-dropping clip enhances safety, while the distinctive green color coding helps with quick identification.
Ergonomically designed handle for improved comfort during use
Chrome-plated blade for enhanced durability and wear resistance
Burnished tip for increased precision and reduced slippage
Anti-dropping clip promotes safety by preventing accidental drops
Related links
- SAM Torx Screwdriver 80 mm Blade, 181.7mm Overall
- SAM Torx Screwdriver 130 mm Blade, 259.5mm Overall
- SAM Torx Screwdriver 115 mm Blade, 244.5mm Overall
- SAM Torx Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 200 mm Blade, 312mm Overall
- SAM Torx Screwdriver 115 mm Blade, 237.8mm Overall
- SAM Torx Screwdriver 60 mm Blade, 141.6mm Overall
- SAM Standard Screwdriver 80 mm Blade, 261.6mm Overall
