SAM Torx Screwdriver, 3.5 mm Tip, 60 mm Blade, 141.6mm Overall
- RS Stock No.:
- 209-475
- Mfr. Part No.:
- T-8X60
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.99
(exc. VAT)
€9.83
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.99 |
*price indicative
- RS Stock No.:
- 209-475
- Mfr. Part No.:
- T-8X60
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 3.5 mm | |
| Blade Length | 60mm | |
| Overall Length | 141.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic Bi Material Handle | |
| Standards/Approvals | ISO 9001, NF EN ISO 10664, LRQA | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 3.5 mm | ||
Blade Length 60mm | ||
Overall Length 141.6mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic Bi Material Handle | ||
Standards/Approvals ISO 9001, NF EN ISO 10664, LRQA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-8X60
The SAM Outillage Torx S1 round blade screwdriver combines precision and durability with a focus on user comfort. Its chrome-plated blade with a burnished tip ensures lasting performance and a secure fit. The ergonomic bi-material handle is designed for extended use, reducing hand fatigue. The vibrant green handle colour makes the Torx tip easy to identify, enhancing efficiency in both professional and DIY settings.
Chrome-plated blade for improved rust resistance and longevity
Ergonomic handle for enhanced comfort during long periods of use
Green colour coding for quick identification of the Torx tip
Burnished tip ensures a tight and secure fit to prevent stripping
Related links
- SAM Rounded Screwdriver 60 mm Blade, 141.6mm Overall
- SAM Torx Screwdriver 80 mm Blade, 181.7mm Overall
- RS PRO Precision Torx Precision Screwdriver 50 mm Blade, 150mm Overall
- SAM Torx Screwdriver 115 mm Blade, 244.5mm Overall
- SAM Torx Screwdriver 130 mm Blade, 259.5mm Overall
- SAM Torx Screwdriver 200 mm Blade, 312mm Overall
- SAM Torx Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 80 mm Blade, 161.6mm Overall
