SAM Torx Screwdriver, 4.5 mm Tip, 200 mm Blade, 312mm Overall

Subtotal (1 unit)*

€9.26

(exc. VAT)

€11.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.26

*price indicative

RS Stock No.:
209-481
Mfr. Part No.:
T-20X200
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Torx

Product Type

Screwdriver

Tip Size

4.5 mm

Blade Length

200mm

Overall Length

312mm

Blade Material

Chrome Plated

Grip Style

Bi Material Ergonomic

Standards/Approvals

NF EN ISO 10664, ISO 9001, LRQA

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-20X200


The SAM Outillage ResisTorx S1 round blade screwdriver combines efficiency with comfort, featuring a durable chrome-molybdenum-vanadium steel blade for superior bending and torsion resistance. Its ergonomic bi-material handle is designed for various grip types, enhancing user comfort.

Long-lasting anti-corrosion coating for increased durability

Chrome-molybdenum-vanadium steel blade for enhanced performance

Ergonomic bi-material handle supports multiple grip types

Design allows for easy storage and hanging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy