SAM Torx Screwdriver, 4.5 mm Tip, 100 mm Blade, 212.6mm Overall
- RS Stock No.:
- 209-479
- Mfr. Part No.:
- T-20X100-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 209-479
- Mfr. Part No.:
- T-20X100-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | 4.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 212.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Ergonomic Bi Material Handle | |
| Standards/Approvals | ISO 9001, LRQA, NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size 4.5 mm | ||
Blade Length 100mm | ||
Overall Length 212.6mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Ergonomic Bi Material Handle | ||
Standards/Approvals ISO 9001, LRQA, NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-20X100-FME
The SAM Outillage Torx S1 round blade screwdriver ensures efficiency and safety with its secure anti-dropping clip, which minimizes accidents and enhances productivity. Its chrome-plated blade with a burnished tip allows for precise engagement with Torx fasteners. The ergonomic bi-material handle offers superior grip and comfort, while the distinctive green color facilitates quick identification of the Torx tip.
Anti-dropping solution for increased safety
Chrome-plated finish for durability and corrosion resistance
Burnished tip for secure fit with Torx fasteners
Ergonomic bi-material handle for comfort during extended use
Related links
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Screwdriver 75 mm Blade, 212.6mm Overall
- SAM Screwdriver 100 mm Blade, 212.6mm Overall
- SAM Torx Screwdriver 200 mm Blade, 312mm Overall
- SAM Screwdriver 212.6mm Overall
- SAM Philips Screwdriver 212.6mm Overall
- SAM Standard Screwdriver 100 mm Blade, 222.8mm Overall
- SAM Torx Screwdriver 130 mm Blade, 259.5mm Overall
