SAM Screwdriver, 3 mm Tip, 40 mm Blade, 90mm Overall
- RS Stock No.:
- 209-618
- Mfr. Part No.:
- TT-0PZ40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 209-618
- Mfr. Part No.:
- TT-0PZ40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 3 mm | |
| Blade Length | 40mm | |
| Overall Length | 90mm | |
| Handle Material | Acetate | |
| Standards/Approvals | DIN 5264, NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 3 mm | ||
Blade Length 40mm | ||
Overall Length 90mm | ||
Handle Material Acetate | ||
Standards/Approvals DIN 5264, NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-0PZ40
The SAM Outillage Pozidriv tradition round blade tom thumb screwdriver is an essential tool designed for precision and ease of use in confined spaces. Featuring an extra short blade, it provides optimal torque while ensuring minimal displacement, making it ideal for tricky fastening tasks. The round blade design enhances grip and control, allowing you to tackle a variety of screw types with confidence. Its cellulose acetate handle not only provides a comfortable hold but also ensures durability and resilience. This screwdriver is crafted to meet the rigorous standards of NF ISO 8764-1 and NF ISO 8764-2, making it a reliable addition to both professional and DIY toolkits.
Extra short blade for tight spaces
Round blade for secure Pozidriv engagement
Ergonomic handle for comfort
Lightweight to reduce fatigue
Complies with safety standards
Suitable for professionals and hobbyists
Related links
- SAM Screwdriver 90mm Overall
- Facom Stubby Screwdriver 40 mm Blade, 90mm Overall
- Stanley Screwdriver 30 mm Blade, 90mm Overall
- Wera Bit Holder Screwdriver 90 mm Blade, 90mm Overall
- SAM Screwdriver 150 mm Blade VDE/1000V Approved, 233mm Overall
- SAM Round Screwdriver 75 mm Blade, 160 mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
