SAM Screwdriver, 3 mm Tip, 150 mm Blade VDE/1000V Approved, 233mm Overall
- RS Stock No.:
- 667-009
- Mfr. Part No.:
- ZTC-3P150
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€19.90
(exc. VAT)
€24.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.90 |
*price indicative
- RS Stock No.:
- 667-009
- Mfr. Part No.:
- ZTC-3P150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Overall Length | 233mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Height Safe | Yes | |
| Grip Style | Bi Material Handle | |
| Standards/Approvals | NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Overall Length 233mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Height Safe Yes | ||
Grip Style Bi Material Handle | ||
Standards/Approvals NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is a Crucial tool designed to ensure safety and reliability during electrical work. With its sheathed burnished round blade and twin-material handle, this screwdriver provides an optimal combination of comfort and control. Specifically engineered for use on live electrical circuits up to 1000V, it allows for precise screw access, particularly in tight spaces like Terminal dominoes. The screwdriver meets stringent safety standards, making it an essential choice for professionals who Value both performance and user protection.
Designed for 1000V live electrical applications to ensure user safety
Sheathed round blade optimises safety and reliability during use
Twin-material handle enhances grip and comfort, reducing hand fatigue
Milled head design facilitates easy access to screws in tight spaces
Manufactured to meet NF ISO 8764-1 standards for quality assurance
Guarantee without time limit for tools used under normal conditions
Lightweight design at just 0.060 kg for ease of handling
Compact dimensions make it versatile for various applications
Related links
- SAM Screwdriver 150 mm Blade VDE/1000V Approved, 233mm Overall
- BETA Insulated Screwdriver 233mm Overall
- BETA Bit Holder Screwdriver 233mm Overall
- Teng Tools Insulated Screwdriver 233mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Torx Screwdriver 150 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 245mm Overall
