Facom Stubby Screwdriver, PH1 Tip, 40 mm Blade, 90mm Overall
- RS Stock No.:
- 188-3801
- Mfr. Part No.:
- APB.1X40
- Manufacturer:
- Facom
Subtotal (1 unit)*
€11.31
(exc. VAT)
€13.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.31 |
*price indicative
- RS Stock No.:
- 188-3801
- Mfr. Part No.:
- APB.1X40
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PH1 | |
| Blade Length | 40mm | |
| Overall Length | 90mm | |
| Standards/Approvals | ISO 8764-1, ISO 8764-2, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, ASME B107.600, DIN ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Size PH1 | ||
Blade Length 40mm | ||
Overall Length 90mm | ||
Standards/Approvals ISO 8764-1, ISO 8764-2, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, ASME B107.600, DIN ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
For use in confined space.
Finish: chromed.
Related links
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 87mm Overall
- Bahco Stubby Screwdriver 25 mm Blade, 83mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- Wera Stubby Screwdriver 25 mm Blade
- SAM Screwdriver 40 mm Blade, 90mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
- Facom Stubby Screwdriver 35 mm Blade, 91mm Overall
