SAM Screwdriver, 20 mm Blade, 84.5mm Overall
- RS Stock No.:
- 210-937
- Mfr. Part No.:
- 269-F-1,4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.07 |
*price indicative
- RS Stock No.:
- 210-937
- Mfr. Part No.:
- 269-F-1,4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Width | 9 mm | |
| Blade Length | 20mm | |
| Overall Length | 84.5mm | |
| Blade Material | Chromium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Width 9 mm | ||
Blade Length 20mm | ||
Overall Length 84.5mm | ||
Blade Material Chromium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
269-F-1,4
The SAM Outillage slotted head micro screwdriver combines a chromed body with a burnished blade for optimal durability and precision. Its pivoting finger rest ensures comfortable, accurate handling for delicate tasks. Perfect for intricate electronics and detailed repairs, this lightweight tool is built for extended use without causing fatigue. Reliable performance and thoughtful design make it an indispensable addition to any toolkit.
Chromed body offers excellent corrosion and wear resistance
Burnished blade ensures a secure grip and minimizes slippage
Pivoting finger rest enhances precision and comfort during use
Lightweight design supports ease of handling for extended use
Ideal for ultra-fine assembly tasks providing reliable performance
Related links
- SAM Screwdriver 84.5mm Overall
- SAM Screwdriver 103mm Overall
- SAM Screwdriver 75mm Overall
- SAM Slotted Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Screwdriver 26.5 mm Blade, 103mm Overall
- SAM Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Screwdriver 23.5 mm Blade, 95mm Overall
- SAM Screwdriver Blade 170 mm Blade, 170mm Overall
