SAM Screwdriver, PH1 Tip, 29.5 mm Blade, 113mm Overall

Subtotal (1 unit)*

€5.40

(exc. VAT)

€6.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.40

*price indicative

RS Stock No.:
210-943
Mfr. Part No.:
269-PH-1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

PH1

Blade Length

29.5mm

Overall Length

113mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Chromium

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RoHS Status: Exempt

COO (Country of Origin):
TW

269-PH-1


The SAM Outillage Phillips head micro screwdriver is crafted for precision in intricate tasks. Its durable chromed body and burnished blade ensure optimal performance. The pivoting finger rest adds comfort for extended use, making it ideal for tight spaces. This tool offers reliable performance, catering to both professionals and DIY enthusiasts.

Chromed body ensures durability and resists corrosion

Burnished blade provides a precise fit for Phillips screws

Pivoting finger rest enhances comfort and control

Compact design is ideal for use in tight spaces

Suitable for both professional and DIY applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy