SAM Screwdriver, 26.5 mm Blade, 103mm Overall
- RS Stock No.:
- 270-3259
- Mfr. Part No.:
- 269-F-2,3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.59
(exc. VAT)
€5.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.59 |
*price indicative
- RS Stock No.:
- 270-3259
- Mfr. Part No.:
- 269-F-2,3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Precision | |
| Product Type | Screwdriver | |
| Tip Width | 11 mm | |
| Blade Length | 26.5mm | |
| Overall Length | 103mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Precision | ||
Product Type Screwdriver | ||
Tip Width 11 mm | ||
Blade Length 26.5mm | ||
Overall Length 103mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 269-F series slotted head micro screwdriver has chromed body and burnished blade. The product can be reset by using fingers. The length of The product is 103 mm.
Weight 11 gram
Pattern 2,3
Related links
- SAM Screwdriver 26.5 mm Blade, 103mm Overall
- Bahco Screwdriver 103mm Overall
- SAM Screwdriver 84.5mm Overall
- SAM Screwdriver 75mm Overall
- SAM Slotted Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Screwdriver 29.5 mm Blade, 113mm Overall
- SAM Screwdriver 23.5 mm Blade, 95mm Overall
- SAM Screwdriver 141mm Overall
