SAM Screwdriver, PH0 Tip, 23.5 mm Blade, 95mm Overall
- RS Stock No.:
- 210-942
- Mfr. Part No.:
- 269-PH-00
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.09 |
*price indicative
- RS Stock No.:
- 210-942
- Mfr. Part No.:
- 269-PH-00
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH0 | |
| Blade Length | 23.5mm | |
| Overall Length | 95mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH0 | ||
Blade Length 23.5mm | ||
Overall Length 95mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
269-PH-00
The SAM Outillage Phillips head micro screwdriver is crafted for precision and durability in delicate tasks. Its chromed body and burnished blade provide excellent performance and resistance. The pivoting finger rest enhances control and comfort, ideal for intricate work. Designed to meet various needs, this tool is perfect for both professional and DIY use.
Chromed body enhances corrosion resistance and durability
Burnished blade ensures precision and reduces wear
Pivoting finger rest improves control in tight spaces
Lightweight design minimizes fatigue during prolonged use
Versatile tool suitable for both professionals and hobbyists
Related links
- SAM Screwdriver 26.5 mm Blade, 103mm Overall
- SAM Screwdriver 29.5 mm Blade, 113mm Overall
- Virax Screwdriver 95mm Overall
- Facom Right Angle Screwdriver 95mm Overall
- SAM Precision Screwdriver 141mm Overall
- Knipex Philips Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- Penta Insulated Screwdriver 75 mm Blade VDE/1000V Approved
