SAM Screwdriver, 100 mm Blade, 113mm Overall
- RS Stock No.:
- 209-488
- Mfr. Part No.:
- T-CEP-3X100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.54 |
*price indicative
- RS Stock No.:
- 209-488
- Mfr. Part No.:
- T-CEP-3X100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 8mm | |
| Blade Length | 100mm | |
| Tip Width | 32 mm | |
| Overall Length | 113mm | |
| Handle Material | Acetate | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 8mm | ||
Blade Length 100mm | ||
Tip Width 32 mm | ||
Overall Length 113mm | ||
Handle Material Acetate | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
T-CEP-3X100
The SAM Outillage impact-resistant screwdriver is expertly engineered for Philips applications, combining strength and comfort. Its metal impact surface allows for effective loosening, while the forged blade ensures long-term durability and prevents handle damage. The ergonomic acetate handle enhances grip and is easy to clean, making it a practical choice for both professionals and DIY enthusiasts. Designed for reliability and performance, this tool addresses the needs of modern users with a blend of functionality and comfort.
Metal impact surface for improved performance
Forged blade for superior durability
Ergonomic acetate handle enhances comfort
Easy-to-clean handle material
Optimized for Philips screw applications
