SAM Slotted Insulated Screwdriver, VDE/1000V, 185 mm Overall
- RS Stock No.:
- 211-111
- Mfr. Part No.:
- ZTB-1PBR85
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-111
- Mfr. Part No.:
- ZTB-1PBR85
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Slotted | |
| Model Number | ZTB-1PBR85 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 185 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Slotted | ||
Model Number ZTB-1PBR85 | ||
VDE/1000V Approved Yes | ||
Overall Length 185 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
ZTB-1PBR85
The SAM Outillage Phillips 1000V insulated screwdriver is engineered for safe and reliable use with electrical components. Featuring a bi-material handle, this tool provides excellent comfort and grip, ensuring precision and control during work. Specifically designed for dual recess screws, it protects against damage and slippage. With its insulation rated up to 1000V, this screwdriver enhances safety, making it a valuable addition to any electricians toolkit.
Insulated design for safety with live circuits
Bi-material handle offers superior comfort and grip
Tailored for dual recess screws to prevent slippage
Lightweight for ease of handling and reduced fatigue
Durably built to NF ISO standards for reliability and long-term use
Bi-material handle offers superior comfort and grip
Tailored for dual recess screws to prevent slippage
Lightweight for ease of handling and reduced fatigue
Durably built to NF ISO standards for reliability and long-term use
Related links
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver VDE/1000V
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
- SAM Slotted Insulated Screwdriver Set ESD-Safe
- SAM Insulated Screwdriver5 mm Tip VDE/1000V, 200 mm Overall
- RS PRO Slotted Insulated Screwdriver 100 mm Blade 200 mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
