Facom Screwdriver, 75 mm Blade VDE/1000V Approved, 50mm Overall
- RS Stock No.:
- 216-571
- Mfr. Part No.:
- AP.0X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.88 |
*price indicative
- RS Stock No.:
- 216-571
- Mfr. Part No.:
- AP.0X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 50mm | |
| Handle Material | 2 Component | |
| ESD Safe | No | |
| Blade Material | Alloy Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 60900, CE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 50mm | ||
Handle Material 2 Component | ||
ESD Safe No | ||
Blade Material Alloy Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 60900, CE | ||
- COO (Country of Origin):
- FR
The Facom Phillips ISORYL Screwdriver, featuring a 0X75 mm tip, is designed for precision and ease of use in various applications. Its specialized Phillips tip ensures a secure fit in screw heads, minimizing the risk of slipping and stripping. Its compact size allows for easy maneuverability in tight spaces, making it an essential addition to any toolkit.
Chromed finish
Related links
- SAM Standard 50mm Overall
- Bahco 1/2 in Drive 15 mm 12 Point Square VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 8 mm 12 Point Square VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 10 mm 12 Point Square VDE/1000V Approved, 50mm Overall Length
- Bahco 1/2 in Drive 21 mm 12 Point Square VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 9/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
- ITL Insulated Tools Ltd 1/2 in Drive 7/16 in 12 Point VDE/1000V Approved, 50mm Overall Length
