SAM Insulated Stubby Screwdriver, 40 mm Blade VDE/1000V Approved, 50mm Overall
- RS Stock No.:
- 221-2692
- Mfr. Part No.:
- Z-153-M12
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2692
- Mfr. Part No.:
- Z-153-M12
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Stubby Screwdriver | |
| Screwdriver Type | Insulated Stubby Screwdriver | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 40mm | |
| Overall Length | 50mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Stubby Screwdriver | ||
Screwdriver Type Insulated Stubby Screwdriver | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 40mm | ||
Overall Length 50mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated extra short flat screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation for safe operations.
Allow ergonomic handle
Burnished finish blade
Related links
- SAM Insulated Screwdriver 145mm Overall
- SAM Insulated Screwdriver 255mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 187mm Overall
- SAM Insulated Screwdriver 380mm Overall
- SAM Insulated Screwdriver 185mm Overall
- SAM Insulated Screwdriver 215mm Overall
- SAM Insulated Screwdriver 267mm Overall
