Knipex Pozidriv Screwdriver, PZ0 Tip, 60 mm Blade VDE/1000V Approved, 162mm Overall
- RS Stock No.:
- 267-3245
- Mfr. Part No.:
- 98 25 00
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 267-3245
- Mfr. Part No.:
- 98 25 00
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 60mm | |
| Overall Length | 162mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 60mm | ||
Overall Length 162mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 25 00 Screwdriver for cross recessed screws Pozidriv® insulating multi-component handle, VDE-tested burnished 162 mm
98 25 00 Screwdriver for cross recessed screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Pozidriv® is a registered trademark of European Ind. Serv. Ltd - Size: PZ0- Blade length: 60mm- Handle length: 102mm- Blade Ø: 3.0mm- Length of non-insulated blade: 15mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Philips Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Knipex Pozidriv Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Knipex Pozidriv Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- RS PRO Pozidriv Insulated Screwdriver 60 mm Blade, VDE/1000V
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
