Ega-Master Screwdriver, 125 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 288-798
- Mfr. Part No.:
- 76623
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.30 |
*price indicative
- RS Stock No.:
- 288-798
- Mfr. Part No.:
- 76623
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Overall Length | 230mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | DIN ISO 8764, IEC 60900, DIN ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Overall Length 230mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals DIN ISO 8764, IEC 60900, DIN ISO 2380 | ||
- COO (Country of Origin):
- ES
The Ega-Master Electrician Screwdriver has innovative non-slip anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has Go-through hole in the handle enables tommy bar using. The Model equipped with hexagonal bar for strong tightening with wrenches.
1000V insulation
125mm length
5.5 x 125 mm dimensions
Related links
- Ega-Master Screwdriver 230mm Overall
- Wera Insulated Screwdriver 230mm Overall
- Expert by Facom Insulated Screwdriver 230mm Overall
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Ega-Master Screwdriver 160mm Overall
- Ega-Master Screwdriver 150 mm Blade VDE/1000V Approved, 280mm Overall
- Ega-Master Screwdriver 200 mm Blade VDE/1000V Approved, 330mm Overall
