Facom Pozidriv Screwdriver, PZ0 Tip, 75 mm Blade, 178mm Overall
- RS Stock No.:
- 418-846
- Mfr. Part No.:
- ATD0X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
Limited stock
- 237 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.55 |
*price indicative
- RS Stock No.:
- 418-846
- Mfr. Part No.:
- ATD0X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ0 | |
| Blade Length | 75mm | |
| Overall Length | 178mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbide Steel | |
| Standards/Approvals | ISO 8764-2, ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ0 | ||
Blade Length 75mm | ||
Overall Length 178mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbide Steel | ||
Standards/Approvals ISO 8764-2, ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
• Inline Hardening Process - +100% Tip Life and +100% Bar Strength.
• Handle Material - Softer for more Comfort and still Chemical Resistant.
• Blade "tri-coating" treatment (Zinc-Nickel-Chromium) - 4x Corrosion Resistance.
• Handle "Channel" - +10% Torque.
• Laser Marking - gives virtually Permanent Marking.
• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.
• NF ISO 8764-1, NF ISO 8764-2, ISO 8764-1, ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2, ASME B107.600.
Related links
- Facom Standard Screwdriver 75 mm Blade, 178mm Overall
- Facom Philips Screwdriver 75 mm Blade, 178mm Overall
- Facom Hexagon Keys 75 mm Blade, 178mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 178mm Overall
- Wera Pozidriv Screwdriver 60 mm Blade, 141mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- RS PRO Pozidriv Screwdriver 60 mm Blade, 150mm Overall
- Facom Screwdriver 75 mm Blade, 75mm Overall
