Facom Standard Screwdriver, T9 Tip, 75 mm Blade, 178mm Overall
- RS Stock No.:
- 235-8452
- Mfr. Part No.:
- ATX9X75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.57 |
*price indicative
- RS Stock No.:
- 235-8452
- Mfr. Part No.:
- ATX9X75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T9 | |
| Blade Length | 75mm | |
| Overall Length | 178mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T9 | ||
Blade Length 75mm | ||
Overall Length 178mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel -+10 % torque
Length 178 mm
Related links
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 178mm Overall
- Facom Pozidriv Screwdriver 75 mm Blade, 178mm Overall
- Facom Philips Screwdriver 75 mm Blade, 178mm Overall
- Facom Hexagon Keys 75 mm Blade, 178mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Facom Standard Screwdriver 75 mm Blade, 185mm Overall
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
