Stanley Stanley Flared Insulated Screwdriver, 100 mm Blade, 260mm Overall
- RS Stock No.:
- 562-024
- Mfr. Part No.:
- STHT16146-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.18
(exc. VAT)
€3.91
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.18 |
*price indicative
- RS Stock No.:
- 562-024
- Mfr. Part No.:
- STHT16146-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Stanley Flared Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 700μm | |
| Blade Length | 100mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 260mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC/CEI900, EN60900, RoHS Status: Exempt, VDE0686 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Stanley Flared Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 700μm | ||
Blade Length 100mm | ||
Tip Width 5.5 mm | ||
Overall Length 260mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Non-Sparking Yes | ||
Standards/Approvals IEC/CEI900, EN60900, RoHS Status: Exempt, VDE0686 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Flared 5.5mm X 100mm CUSHION GRIP Screwdriver is built for exceptional comfort. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications and is suitable for demanding high torque applications.
High torque capability chrome vanadium steel bar
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley Stanley Flared Insulated Screwdriver 260mm Overall
- Stanley Stanley Flared Insulated Screwdriver 332mm Overall
- Stanley Stanley Flared Insulated Screwdriver 210mm Overall
- Stanley Stanley Flared Insulated Screwdriver 173mm Overall
- Stanley Stanley Flared Insulated Screwdriver 225mm Overall
- Stanley Stanley Flared Insulated Screwdriver 381mm Overall
- Facom Screwdriver 260mm Overall
- CK Screwdriver 260mm Overall
