Stanley Stanley Flared Insulated Screwdriver, 200 mm Blade, 381mm Overall

Subtotal (1 unit)*

€6.37

(exc. VAT)

€7.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.37

*price indicative

RS Stock No.:
555-649
Mfr. Part No.:
STHT16150-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Insulated

Product Type

Stanley Flared Insulated Screwdriver

Tip Thickness

700μm

Blade Length

200mm

Tip Width

10 mm

Overall Length

381mm

Handle Material

Bi-Material

Blade Material

Steel

Non-Sparking

Yes

Standards/Approvals

IEC/CEI900, VDE0686, EN60900, RoHS Status: Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Flared 10mm X 200mm CUSHION GRIP Screwdriver is built for exceptional comfort. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications and is suitable for demanding high torque applications.

High torque capability chrome vanadium steel bar

Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond

Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job

Large diameter handle offers great torque needed for driving wood screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy