Bernstein Slotted Micro Screwdriver, 17 Blade, 104 Overall
- RS Stock No.:
- 488-847
- Mfr. Part No.:
- 4-380-25
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€5.17
(exc. VAT)
€6.36
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.17 |
*price indicative
- RS Stock No.:
- 488-847
- Mfr. Part No.:
- 4-380-25
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Screwdriver Type | Micro Screwdriver | |
| Tip Type | Slotted | |
| Model Number | 4-380-25 | |
| Blade Length | 17 | |
| Overall Length | 104 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Screwdriver Type Micro Screwdriver | ||
Tip Type Slotted | ||
Model Number 4-380-25 | ||
Blade Length 17 | ||
Overall Length 104 | ||
- COO (Country of Origin):
- DE
The Bernstein Micro screwdriver with a slot blade measuring 2.5x0.40x17 mm features precision blades designed for screw connections in precision engineering. It is equipped with an ergonomically shaped plastic handle that includes a colored ring and a rotating cap for enhanced usability. The blade length is 17 mm, with a blade diameter of 2.5 mm, a handle diameter of 9 mm, a blade width of 2.5 mm, and a blade thickness of 0.40 mm, ensuring precise and efficient handling.
Blades Molybdenum-Vanadium Steel, hardened and burnished
Glare-free even in high light
Glare-free even in high light
Related links
- Bernstein Slotted Micro Screwdriver 104 Overall
- Bernstein Phillips Micro Screwdriver 17 Blade, 104 Overall
- Bernstein Phillips Micro Screwdriver 17 Blade, 104 Overall
- Bernstein Phillips Micro Screwdriver 17 Blade, 104 Overall
- Bernstein Phillips Micro Screwdriver 17 Blade, 104 Overall
- Bernstein Phillips Micro Screwdriver 17 Blade, 104 Overall
- Bernstein Slotted Screwdriver 140 Overall
- Bernstein Slotted Screwdriver Sets, 5-Piece
