RND Slotted Slotted, SL4 Tip, 100 mm Blade, VDE/1000V, 222 mm Overall
- RS Stock No.:
- 491-821
- Mfr. Part No.:
- RND 550-00391
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 491-821
- Mfr. Part No.:
- RND 550-00391
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Screwdriver Type | Slotted | |
| Tip Type | Slotted | |
| Tip Size | SL4 | |
| Model Number | RND 550-00391 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 222 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Screwdriver Type Slotted | ||
Tip Type Slotted | ||
Tip Size SL4 | ||
Model Number RND 550-00391 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 222 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND slotted VDE screwdriver is a precision tool designed for both professional electricians and DIY enthusiasts. Its ergonomically formed handle, crafted from durable ABS plastic and chloroprene rubber, offers a comfortable grip during prolonged use. This screwdriver is built to withstand the demands of electrical tasks, ensuring safety and efficiency while working at voltages up to 1,000 volts. The insulated VDE blades provide reliable protection, making it suitable for a variety of applications in demanding environments. With its magnetic tip, securing screws in place becomes a breeze, further enhancing your productivity. Whether youre assembling equipment or performing repairs, this screwdriver delivers an exceptional balance of style and functionality that meets the rigorous standards of modern electrical work.
Magnetic tip ensures screws stay securely attached while working
Resistant materials protect against oils and acids for longevity
Carefully crafted blade provides effective torque application
Resistant materials protect against oils and acids for longevity
Carefully crafted blade provides effective torque application
Related links
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- RND Screwdriver 163mm Overall
- RND RND 550 Series Stripper Wire Stripper 0.5mm Max, 125 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 3mm Max, 178 mm Overall
- RND RND 550 Series Stripper Wire Stripper 6.35mm Max, 111 mm Overall
- RND RND 550 Series Cutting Wire Stripping Wire Stripper 2.6mm Max, 228 mm Overall
- RND RND 550 Series Fibre Optic Stripper Wire Stripper 6.4mm Max, 72.9 mm Overall
- RND Slotted, Phillips Precision