Stanley Screwdriver, PZ1 Tip, 75 mm Blade, 240mm Overall
- RS Stock No.:
- 555-629
- Mfr. Part No.:
- STHT16162-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.08 |
*price indicative
- RS Stock No.:
- 555-629
- Mfr. Part No.:
- STHT16162-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Overall Length | 240mm | |
| Grip Style | Cushion | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Overall Length 240mm | ||
Grip Style Cushion | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Pozidriv PZ1 X 75 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley Screwdriver 30 mm Blade, 175mm Overall
- Facom Screwdriver 75 mm Blade, 184mm Overall
- RS PRO Pozidriv Screwdriver 75 mm Blade, 164mm Overall
- Teng Tools Screwdriver 75 mm Blade, 183mm Overall
- Bahco Pozidriv Screwdriver 75 mm Blade, 197mm Overall
- CK Screwdriver 75 mm Blade, 175mm Overall
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 197mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 152mm Overall
