Stanley Philips Screwdriver, PH3 Tip, 150 mm Blade, 334mm Overall

Subtotal (1 unit)*

€4.64

(exc. VAT)

€5.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.64

*price indicative

RS Stock No.:
555-635
Mfr. Part No.:
STHT16159-0
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Screwdriver Type

Phillips

Product Type

Philips Screwdriver

Tip Size

PH3

Blade Length

150mm

Insulation

Insulated

Overall Length

334mm

Handle Material

Bi-Material

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT CUSHION GRIP Screwdriver Phillips PH3 X 150 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.

Chrome plated bar protects the screwdriver from rusting

Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond

Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job

Large diameter handle offers great torque needed for driving wood screws

Related links