Stanley Stanley Parallel Screwdriver, 75 mm Blade VDE/1000V Approved, 232mm Overall
- RS Stock No.:
- 561-967
- Mfr. Part No.:
- 0-65-479
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€4.61
(exc. VAT)
€5.67
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.61 |
*price indicative
- RS Stock No.:
- 561-967
- Mfr. Part No.:
- 0-65-479
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Stanley Parallel Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Overall Length | 232mm | |
| Handle Material | Thermoplastic Rubber Coated Ergonomic | |
| Blade Material | Steel | |
| Standards/Approvals | RoHS Status: Exempt, EN14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Stanley Parallel Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Overall Length 232mm | ||
Handle Material Thermoplastic Rubber Coated Ergonomic | ||
Blade Material Steel | ||
Standards/Approvals RoHS Status: Exempt, EN14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Flared Screwdriver is crafted with a CNC precision-machined tip, ensuring strength, performance, and a long product life. The tip provides an optimum dimensional fit, accuracy, and control, while reducing cam out. Constructed from heavy-duty carbon silicon steel, it offers enhanced strength and durability. Manufactured in France at the Arbois factory, it meets rigorous standards for reliability. Compatible with the next-generation professional screwdriver range, it is built for exceptional usability and longevity.
Comfortable ergonomic handle
Delivers excellent torque, speed, and control
Related links
- Stanley Stanley Parallel Screwdriver 286mm Overall
- Stanley Stanley Parallel Screwdriver 173mm Overall
- Stanley Stanley Parallel Screwdriver 265mm Overall
- Stanley Stanley Parallel Screwdriver 330mm Overall
- Stanley Stanley Parallel Screwdriver 170mm Overall
- Stanley Stanley Flared Insulated Screwdriver 260mm Overall
- Stanley Screwdriver 75 mm Blade VDE/1000V Approved, 265mm Overall
- Stanley Philips Screwdriver 75 mm Blade VDE/1000V Approved, 260mm Overall
