Stanley Screwdriver, PZ2 Tip, 100 mm Blade, 273mm Overall
- RS Stock No.:
- 562-001
- Mfr. Part No.:
- STHT16163-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.61 |
*price indicative
- RS Stock No.:
- 562-001
- Mfr. Part No.:
- STHT16163-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 273mm | |
| Grip Style | Cushion | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 273mm | ||
Grip Style Cushion | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Pozidriv PZ2 X 100 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley Screwdriver 30 mm Blade, 90mm Overall
- Stanley Screwdriver 125 mm Blade
- SAM Screwdriver 100 mm Blade, 97mm Overall
- Teng Tools Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- Bahco Pozidriv Screwdriver 100 mm Blade, 222mm Overall
- Wera Screwdriver 100 mm Blade, 205mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
