Ega-Master Slotted Screwdriver, 100 mm Blade, 182mm Overall
- RS Stock No.:
- 593-778
- Mfr. Part No.:
- 72263
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€29.77
(exc. VAT)
€36.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.77 |
*price indicative
- RS Stock No.:
- 593-778
- Mfr. Part No.:
- 72263
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 4mm | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Overall Length | 182mm | |
| Blade Material | Beryllium Copper | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 4mm | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Overall Length 182mm | ||
Blade Material Beryllium Copper | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Slotted Screwdriver is forged after casting to achieve the best quality in the market, offering superior mechanical properties and an attractive finish. This process ensures durability and reliable performance for various applications.
Oversized ergonomic and anti-slippery handles offer optimal grip for avoiding slippage
Go through hole in the handle enables tommy bar using
Non sparking
Related links
- Ega-Master Slotted Screwdriver 182mm Overall
- Ega-Master Slotted Screwdriver 203mm Overall
- Ega-Master Slotted Screwdriver 262mm Overall
- Ega-Master Slotted Screwdriver 155mm Overall
- Bahco Slotted Screwdriver 182mm Overall
- Vessel Screwdriver 75 mm Blade, 182mm Overall
- Ega-Master Slotted Speciality Tip Screwdriver 100 mm Blade, 195mm Overall
- Ega-Master Slotted Speciality Tip Screwdriver 100 mm Blade, 175mm Overall
