Bahco Slotted Screwdriver, 60 mm Blade, 182mm Overall
- RS Stock No.:
- 187-6959
- Mfr. Part No.:
- BE-8020I
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€16.28
(exc. VAT)
€20.02
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.28 |
*price indicative
- RS Stock No.:
- 187-6959
- Mfr. Part No.:
- BE-8020I
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 182mm | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 182mm | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for slotted head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools
Related links
- Bahco Screwdriver 182mm Overall
- Bahco Screwdriver 60 mm Blade, 182mm Overall
- Ega-Master Slotted Screwdriver 182mm Overall
- Bahco Philips Screwdriver 60 mm Blade, 182mm Overall
- Vessel Screwdriver 75 mm Blade, 182mm Overall
- CK Screwdriver 182mm Overall
- CK Screwdriver 80 mm Blade, 182mm Overall
- Wera Slotted Screwdriver 130mm Overall
