Vessel Screwdriver, Slotted 5.5 Tip, 75 mm Blade, 182mm Overall
- RS Stock No.:
- 452-988
- Mfr. Part No.:
- 100 -5.5X75
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€7.22
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.22 |
*price indicative
- RS Stock No.:
- 452-988
- Mfr. Part No.:
- 100 -5.5X75
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Screwdriver | |
| Tip Size | Slotted 5.5 | |
| Blade Length | 75mm | |
| Overall Length | 182mm | |
| Handle Material | Wooden | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Screwdriver | ||
Tip Size Slotted 5.5 | ||
Blade Length 75mm | ||
Overall Length 182mm | ||
Handle Material Wooden | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver features a wooden handle and a Tang-Thru shank with a thick end cap for added durability. It has a large, elongated grip that fits comfortably in the palm, offering improved control and comfort during extended use. The more it is used, the more comfortable it becomes, making it ideal for frequent tasks.
Large heavy-duty end cap delivers efficiently the shock of the hammer blow
Black magnetic point tip
Related links
- Ega-Master Slotted Screwdriver 182mm Overall
- Bahco Slotted Screwdriver 182mm Overall
- CK Screwdriver 182mm Overall
- CK Screwdriver 80 mm Blade, 182mm Overall
- Bahco Screwdriver 60 mm Blade, 182mm Overall
- Bahco Philips Screwdriver 60 mm Blade, 182mm Overall
- Bahco Screwdriver 182mm Overall
- Vessel Slotted Screwdriver 183mm Overall
