Gedore Screwdriver, 250 mm Blade, 370mm Overall
- RS Stock No.:
- 608-623
- Mfr. Part No.:
- 1845284
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€36.29
(exc. VAT)
€44.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.29 |
*price indicative
- RS Stock No.:
- 608-623
- Mfr. Part No.:
- 1845284
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 2.5mm | |
| Blade Length | 250mm | |
| Tip Width | 14 mm | |
| Overall Length | 370mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | DIN ISO 2380-2, DIN ISO 2380-1 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 2.5mm | ||
Blade Length 250mm | ||
Tip Width 14 mm | ||
Overall Length 370mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals DIN ISO 2380-2, DIN ISO 2380-1 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore 3C-Screwdriver with striking cap is expertly designed for slotted head screws, offering enhanced efficiency and comfort during use. Ideal for both professional and DIY enthusiasts, this tool incorporates a Durable 3-component Power-Grip³ handle, ensuring ergonomic support for extended tasks. The high-quality blade is MADE from galvanised molybdenum-vanadium steel, guaranteeing reliable performance and longevity. With features that promote accurate force transmission, this screwdriver is perfect for achieving precision in a variety of applications while the impact cap provides added versatility, making it a Crucial addition to your toolkit.
Blade crafted from galvanised molybdenum vanadium steel for durability
Ergonomic design promotes non tiring and accurate work
Positive fit joint enhances force transmission between handle and blade
Hexagon blade with added bolster for superior grip
Impact cap increases functionality and versatility
Total length of 370 mm allows for ease of access in tight spaces
Blade length of 250 mm provides extended reach for challenging projects
Designed in accordance with DIN ISO 2380 standards for quality assurance
Related links
- Bahco Screwdriver 370mm Overall
- RS PRO Slotted Screwdriver 370mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- RS PRO Philips Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 350mm Overall
- Bahco Screwdriver 390mm Overall
