CK Screwdriver, PH2 Tip, 250 mm Blade, 370mm Overall
- RS Stock No.:
- 796-242
- Mfr. Part No.:
- T49112-2250
- Manufacturer:
- CK
Subtotal (1 unit)*
€19.15
(exc. VAT)
€23.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.15 |
*price indicative
- RS Stock No.:
- 796-242
- Mfr. Part No.:
- T49112-2250
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 250mm | |
| Overall Length | 370mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Blade Length 250mm | ||
Overall Length 370mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precise screwdriving tasks, featuring a robust build for enhanced performance in various applications.
Tip type marking allows for easy identification
Ergonomically shaped dual component handle enhances comfort, control, and safety
Long fine neck offers precise fingertip control
Ridges along the head provide extra grip during the final quarter turn
Related links
- CK Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 358mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 370mm Overall
- RS PRO Philips Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 360mm Overall
- CK Screwdriver 100 mm Blade, 220mm Overall
- Gedore Screwdriver 370mm Overall
- CK Screwdriver 250 mm Blade, 357mm Overall
