CK Screwdriver, PZD2 Tip, 250 mm Blade, 370mm Overall

Image representative of range

Subtotal (1 unit)*

€20.35

(exc. VAT)

€25.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.35

*price indicative

RS Stock No.:
796-248
Mfr. Part No.:
T49113-2250
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Pozidriv

Tip Size

PZD2

Blade Length

250mm

Overall Length

370mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is a premium hand tool designed for precise control and comfort during screwdriving tasks, making it an essential addition to any toolkit.

Tip type marking allows for easy identification

Ergonomically shaped, dual-component handle enhances comfort and safety

Long fine neck facilitates precise fingertip control

Ridges along the head improve grip during the final turn

Handle is injection moulded directly to the blade for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy