RS PRO Slotted Screwdriver, 250 mm Blade, 370mm Overall
- RS Stock No.:
- 182-9678
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.68
(exc. VAT)
€19.29
(inc. VAT)
In Stock
- 173 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.68 |
*price indicative
- RS Stock No.:
- 182-9678
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 2mm | |
| Insulation | Insulated | |
| Blade Length | 250mm | |
| Tip Width | 12 mm | |
| Overall Length | 370mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic Soft Grip | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 2mm | ||
Insulation Insulated | ||
Blade Length 250mm | ||
Tip Width 12 mm | ||
Overall Length 370mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic Soft Grip | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 2380-1 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Slotted Screwdriver
The RS PRO screwdriver has a black, slotted (flared) tip of 2mm x 12mm size. The blade of this screwdriver is made from chrome vanadium molybdenum steel material with matt chrome finish. Its overall length is 370mm.
Features and Benefits
• Blade length is 250mm
• Soft grip handle
Applications
• Electronics
• IT hardware fitters
• Opticians
Certifications
• DIN ISO 2380
• ISO 2380
Related links
- Gedore Screwdriver 370mm Overall
- Bahco Screwdriver 370mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 370mm Overall
- CK Screwdriver 250 mm Blade, 370mm Overall
- RS PRO Philips Screwdriver 250 mm Blade, 370mm Overall
- Facom Slotted Screwdriver 375mm Overall
- Facom Slotted Screwdriver 353mm Overall
