BETA Stubby Screwdriver, PH1 Tip, 30 mm Blade, 87mm Overall
- RS Stock No.:
- 616-561
- Mfr. Part No.:
- 1262N 4,5X30
- Manufacturer:
- BETA
Subtotal (1 unit)*
€16.78
(exc. VAT)
€20.64
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.78 |
*price indicative
- RS Stock No.:
- 616-561
- Mfr. Part No.:
- 1262N 4,5X30
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Stubby Screwdriver | |
| Screwdriver Type | Cross Head Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 30mm | |
| Overall Length | 87mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Stubby Screwdriver | ||
Screwdriver Type Cross Head Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 30mm | ||
Overall Length 87mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Screwdriver designed for cross head Phillips screws, featuring a blade made from special steel alloyed with silicon, chromium, and vanadium for enhanced torsional and flexural strength. It has a non-glare, matt chrome-plated finish and a phosphate-coated tip to prevent oxidation while ensuring precise screw engagement.
Handle texture inspired by racing tyre treads for superior grip and control
Precisely designed tip geometry for perfect screw coupling
Phosphate coating on tip to prevent oxidation
Related links
- BETA Stubby Screwdriver 30 mm Blade, 87mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Stubby Screwdriver 87mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Pozidriv Screwdriver 30 mm Blade, 87mm Overall
- BETA Tamperproof Torx & Torx Plus Screwdriver 30 mm Blade, 87mm Overall
