Facom Screwdriver, 135 mm Blade, 135mm Overall
- RS Stock No.:
- 658-969
- Mfr. Part No.:
- AFU.0
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 658-969
- Mfr. Part No.:
- AFU.0
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Blade Length | 135mm | |
| Tip Width | 3.8 mm | |
| Overall Length | 135mm | |
| Handle Material | Steel | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Blade Length 135mm | ||
Tip Width 3.8 mm | ||
Overall Length 135mm | ||
Handle Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Slotted Screwdriver features a rotating ring that locks the blade securely in the screw slot for precise and effective use. This screwdriver measures between 130 to 135 mm in length, making it suitable for a variety of tasks. Additionally, the tool is backed by a lifetime warranty, ensuring that it will be replaced in the event of any defects or issues.
Finely knurled steel handle
Comfortable grip and added control during use
Related links
- Facom Slotted Screw Starter, 135mm
- CK Phillips 65 mm Blade, 135mm Overall
- Wiha Phillips Screwdriver 60 mm Blade 135 mm Overall
- Facom Spanner 10 mm, 135mm Overall
- Knipex 16 30 135 SB Series Round Sheathed Wire Stripper 135mm Overall
- Facom Slogging Spanner 22 mm, 135mm Overall
- Expert by Facom Spanner 8 mm, 135mm Overall
- Facom Ring Spanner 8 x 9 mm, 135mm Overall
