Facom Screwdriver, 150 mm Blade, 240mm Overall
- RS Stock No.:
- 236-0163
- Mfr. Part No.:
- AR.4X150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.04 |
*price indicative
- RS Stock No.:
- 236-0163
- Mfr. Part No.:
- AR.4X150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Tip Width | 4 mm | |
| Overall Length | 240mm | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | ASME B107.600, ISO 2380-1, NF ISO 2380-1, ISO 2380-2, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Tip Width 4 mm | ||
Overall Length 240mm | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals ASME B107.600, ISO 2380-1, NF ISO 2380-1, ISO 2380-2, DIN ISO 2380-2, DIN ISO 2380-1, NF ISO 2380-2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AR series is the screwdrivers for slotted-head screws with milled blade. The size of the screwdriver is the 4 mm and the length is the 240 mm.
Round blade milled for access to the bottom of the well
Polished chromed
