Facom Torx Screwdriver, T40 Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 659-014
- Mfr. Part No.:
- BTX40X125
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.59
(exc. VAT)
€11.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.59 |
*price indicative
- RS Stock No.:
- 659-014
- Mfr. Part No.:
- BTX40X125
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T40 | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T40 | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver features a strong bar-chrome silicon steel construction, providing durability and strength. It is chrome plated for long-lasting performance. The size marking is printed with high contrast for easy identification of the tip size and bar length. Additionally, it is colour coded with a 'core' for quick tip type identification.
Tip is CNC finished for a precise fit and extended lifespan
Shot blasted matt finish for improved grip
Round coated TPR grip that enhances grip, especially inder torque
Related links
- Facom Torx Screwdriver 125 mm Blade, 125mm Overall
- Facom Screwdriver 125 mm Blade, 125mm Overall
- Facom Screwdriver 125 mm Blade, 125mm Overall
- Stanley Standard Torx & Torx Plus Screwdriver 125 mm Blade
- Wiha Screwdriver 125 mm Blade, 125mm Overall
- Stanley Pozidriv Screwdriver 125 mm Blade, 125mm Overall
- Wera Right Angle Screwdriver PZ2 Tip 125mm Overall
- Stanley Philips Screwdriver 125 mm Blade, 125mm Overall
