Wiha Screwdriver, 5.5 mm Tip, 125 mm Blade, 125mm Overall
- RS Stock No.:
- 280-5774
- Distrelec Article No.:
- 180-30-686
- Mfr. Part No.:
- 08182
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€16.17
(exc. VAT)
€19.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.17 |
*price indicative
- RS Stock No.:
- 280-5774
- Distrelec Article No.:
- 180-30-686
- Mfr. Part No.:
- 08182
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5.5 mm | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5.5 mm | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver SoftFinish ESD Slotted 5.5 mm x 125 mm is suitable for working on components susceptible to electrostatic discharge. They also stand out due to their sophisticated handle size concept. The long, slender handle sizes can be used to fasten small screws quickly and firmly. There are also large handle sizes to fasten large screws which can be used to apply greater torques. The various handle sizes have also been matched to the consistently same-sized hand of screw-fastening professionals.
Compliance with IEC 61340 5 1
Optimum balance of torque and control
Protect electronic components from damage
Perfect grip for quick and powerful turning
Related links
- Wiha Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wiha Screwdriver 100 mm Blade, 213mm Overall
- Wiha Bit Holder Screwdriver 60 mm Blade, 160mm Overall
- Wiha Bit Holder Screwdriver 150 mm Blade, 261mm Overall
- BETA Right Angle Screwdriver 125 mm Blade, 125mm Overall
- Facom Torx Screwdriver 125 mm Blade, 125mm Overall
- Facom Screwdriver 125 mm Blade, 125mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 225mm Overall
