Facom Torx Screwdriver, T25 Tip, 100 mm Blade, 100mm Overall
- RS Stock No.:
- 659-402
- Mfr. Part No.:
- BTX25X100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.89 |
*price indicative
- RS Stock No.:
- 659-402
- Mfr. Part No.:
- BTX25X100
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T25 | |
| Blade Length | 100mm | |
| Overall Length | 100mm | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T25 | ||
Blade Length 100mm | ||
Overall Length 100mm | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom screwdriver features a strong bar-chrome silicon steel construction, providing durability and strength. It is chrome plated for long-lasting performance. The size marking is printed with high contrast for easy identification of the tip size and bar length. Additionally, it is colour coded with a 'core' for quick tip type identification.
Tip is CNC finished for a precise fit and extended lifespan
Shot blasted matt finish for improved grip
Round coated TPR grip that enhances grip, especially inder torque
Related links
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 100 mm Blade, 200mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 100mm Overall
- Stanley Standard Torx & Torx Plus Screwdriver 100 mm Blade
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 100mm Overall
