Facom Screwdriver, PZ1 Tip, 100 mm Blade, 100mm Overall

Subtotal (1 unit)*

€5.28

(exc. VAT)

€6.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.28

*price indicative

RS Stock No.:
712-534
Mfr. Part No.:
BTD1X100
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Pozidriv

Tip Size

PZ1

Insulation

Insulated

Blade Length

100mm

Overall Length

100mm

Handle Material

Rubber

Blade Material

Chrome Steel

Grip Style

Rubber Grip

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Pozidriv Screwdriver features a round TPR grip with a round profile and TPR coating for enhanced grip under torque. It has color coding for quick and easy tip type identification and high-contrast printed size markings for tip size and bar length. The CNC-finished Durable tip ensures a precise fit and long life, while the shot-blasted matte tip improves grip.

Durable chrome silicon steel shank

Chrome plated finish for extended life

Color coding for quick and easy recognition of tip type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy